Duratool D00828 technical specifications.
| Inside Diameter | 6.4mm |
| Material | Stainless Steel |
| Mount | Bolt |
| Outside Diameter | 12mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Duratool D00828 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.