Duratool D01004 technical specifications.
| Length | 123mm |
| Mount | Flush |
| Reach SVHC Compliant | No |
| Weight | 0.086kg |
| RoHS | Not Compliant |
Download the complete datasheet for Duratool D01004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.