Duratool D01108 technical specifications.
| Inside Diameter | 2.7mm |
| Material | Steel |
| Mount | External |
| Outside Diameter | 6mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Duratool D01108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.