Duratool D01109 technical specifications.
| Inside Diameter | 3.2mm |
| Material | Steel |
| Mount | Bolt |
| Outside Diameter | 7mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Duratool D01109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.