Duratool D01111 technical specifications.
| Inside Diameter | 4.3mm |
| Material | Stainless Steel |
| Mount | Bolt |
| Outside Diameter | 9mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Duratool D01111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.