Duratool D01122 technical specifications.
| Inside Diameter | 6.5mm |
| Material | Steel |
| Mount | External |
| Outside Diameter | 50mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Duratool D01122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.