Duratool D01318 technical specifications.
| Description | POP-ON COVERS, BK, M6 - Thread Size - Metric:M6; Fastener Material:Polypropylene; SVHC:No SVHC (19-Dec-2011); Colour:Black; External Length / Height:17.8mm; |
| RoHS | Compliant |
Download the complete datasheet for Duratool D01318 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.