Duratool D01350 technical specifications.
| Flammability Rating | UL94 V-2 |
| Height | 6.2mm |
| Material | Nylon |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Duratool D01350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.