
This component is manufactured by Duratool and has a natural color. It is made of nylon and has a flammability rating of UL94 V-2. The component measures 12.5mm in height, 14.7mm in length, and 4.8mm in outside diameter, with a width of 5.6mm. It is designed for PCB mount.
Duratool D01353 technical specifications.
| Color | Natural |
| Flammability Rating | UL94 V-2 |
| Height | 12.5mm |
| Length | 14.7mm |
| Material | Nylon |
| Mount | PCB |
| Outside Diameter | 4.8mm |
| Reach SVHC Compliant | Unknown |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Duratool D01353 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.