DURATOOL D01357 PCB SPACER, 27.3MM, NYLON
Duratool D01357 technical specifications.
| Flammability Rating | UL94 V-2 |
| Material | Nylon |
| Reach SVHC Compliant | Unknown |
| Width | 130mm |
| RoHS | Compliant |
Download the complete datasheet for Duratool D01357 to view detailed technical specifications.
No datasheet is available for this part.