Duratool D01358 technical specifications.
| Color | Natural |
| Flammability Rating | UL94 V-2 |
| Length | 30.5mm |
| Material | Nylon |
| Outside Diameter | 4.8mm |
| Reach SVHC Compliant | No |
| Width | 130mm |
| RoHS | Compliant |
Download the complete datasheet for Duratool D01358 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.