Duratool D01365 technical specifications.
| Height | 12.2mm |
| Length | 16.5mm |
| Material | Nylon |
| Mount | PCB |
| Outside Diameter | 4.8mm |
| Reach SVHC Compliant | Unknown |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Duratool D01365 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.