Duratool D01370 technical specifications.
| Length | 6mm |
| Material | Nylon |
| Outside Diameter | 4.8mm |
| Reach SVHC Compliant | No |
| Width | 130mm |
| RoHS | Compliant |
Download the complete datasheet for Duratool D01370 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.