Duratool D01419 technical specifications.
| Height | 380mm |
| Length | 300mm |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Duratool D01419 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
