
Duratool D01452 technical specifications.
| Height | 12mm |
| Material | Nylon |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Duratool D01452 to view detailed technical specifications.
No datasheet is available for this part.
