Duratool D01456 technical specifications.
| Length | 6.35mm |
| Material | Nylon |
| Mount | PCB |
| Outside Diameter | 9.5mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Duratool D01456 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.