Duratool D01467 technical specifications.
| Height | 9mm |
| Material | Nylon |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| Width | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for Duratool D01467 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.