Duratool D01470 technical specifications.
| Length | 6.4mm |
| Material | Nylon |
| Mount | PCB |
| Outside Diameter | 8.4mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Duratool D01470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.