Duratool D01472 technical specifications.
| Length | 12.7mm |
| Material | Nylon |
| Outside Diameter | 8.4mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Duratool D01472 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.