Duratool D01485 technical specifications.
| Inside Diameter | 4.2mm |
| Length | 12mm |
| Material | Nylon |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Duratool D01485 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.