Duratool D01644 technical specifications.
| Height | 200mm |
| Material | Aluminium, ABS |
| Mount | External |
| Weight | 5.5kg |
| Width | 470mm |
| RoHS | Compliant |
Download the complete datasheet for Duratool D01644 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.