Duratool D01646 technical specifications.
| Color | Black |
| Height | 210mm |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Width | 500mm |
| RoHS | Not Compliant |
Download the complete datasheet for Duratool D01646 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.