Duratool D01656 technical specifications.
| Capacity | 1.3ah |
| Chemistry/Technology | NiCd |
| Output Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| Weight | 493g |
| RoHS | Compliant |
Download the complete datasheet for Duratool D01656 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.