Duratool D01869 technical specifications.
| Height | 1.378inch |
| Length | 10.236inch |
| Weight | 0.5291lb |
| Width | 4.724inch |
| RoHS | Not Compliant |
Download the complete datasheet for Duratool D01869 to view detailed technical specifications.
No datasheet is available for this part.