Duratool D01955 technical specifications.
| Height | 920mm |
| Length | 680mm |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Width | 410mm |
| RoHS | Not Compliant |
Download the complete datasheet for Duratool D01955 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.