Duratool DSP-25P technical specifications.
| Body Material | Steel |
| Package/Case | Aluminum |
| Length | 2.25inch |
| Mount | Panel |
| RoHS | Not Compliant |
Download the complete datasheet for Duratool DSP-25P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.