Duratool DTRSR2032B technical specifications.
| Color | Black |
| Length | 6.3mm |
| Mount | External |
| Outside Diameter | 4.2mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Duratool DTRSR2032B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.