Duratool DTRSR3570W technical specifications.
| Color | White |
| Length | 11.9mm |
| Mount | External |
| Outside Diameter | 6.4mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Duratool DTRSR3570W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.