Duratool DTRSR4070W technical specifications.
| Color | White |
| Length | 12.3mm |
| Mount | External |
| Outside Diameter | 8mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Duratool DTRSR4070W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.