Duratool FECLTW technical specifications.
| Height | 254mm |
| Material | PVC |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Width | 305mm |
| RoHS | Not Compliant |
Download the complete datasheet for Duratool FECLTW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.