Duratool FF-006-P5X6.5 technical specifications.
| Height | 6mm |
| Material | Thermoplastic |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Duratool FF-006-P5X6.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.