Duratool MC23780 technical specifications.
| Body Material | Stainless Steel, Thermoplastic |
| Color | Maroon |
| Lead Length | 12foot |
| Mount | Stud |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Duratool MC23780 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
