Duratool MC23781 technical specifications.
| Color | Black |
| Height | 0.25inch |
| Length | 36inch |
| Material | Polyurethane |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Thickness | 0.25inch |
| Width | 24inch |
| RoHS | Not Compliant |
Download the complete datasheet for Duratool MC23781 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
