Duratool STK-985 technical specifications.
| Height | 3inch |
| Length | 13.5inch |
| Weight | 3lb |
| Width | 10.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Duratool STK-985 to view detailed technical specifications.
No datasheet is available for this part.