Duratool TC-1 technical specifications.
| Color | Silver |
| Height | 180mm |
| Material | Aluminium |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Width | 525mm |
| RoHS | Not Compliant |
Download the complete datasheet for Duratool TC-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
