Duratool TL10429 technical specifications.
| Length | 175mm |
| Mount | Wire |
| Reach SVHC Compliant | Unknown |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Duratool TL10429 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.