Duratool UT8060 technical specifications.
| Frequency | 40kHz |
| Height | 150mm |
| Length | 327mm |
| Mount | External |
| Power Consumption | 200W |
| Reach SVHC Compliant | No |
| Weight | 5.7kg |
| Width | 176mm |
| RoHS | Compliant |
Download the complete datasheet for Duratool UT8060 to view detailed technical specifications.
No datasheet is available for this part.