Duratool WS144A-SAV technical specifications.
| Color | Black, White, Yellow |
| Height | 50mm |
| Length | 50mm |
| Mount | External |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Duratool WS144A-SAV to view detailed technical specifications.
No datasheet is available for this part.