Duratool WS51040081FA technical specifications.
| Inside Diameter | 3.99mm |
| Material | Steel |
| Outside Diameter | 7.6mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Duratool WS51040081FA to view detailed technical specifications.
No datasheet is available for this part.