Duratool WX51020007FA technical specifications.
| Inside Diameter | 5.13mm |
| Material | Brass |
| Mount | Bolt |
| Outside Diameter | 5.1mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Duratool WX51020007FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
