Durham 113-95 technical specifications.
| Color | Grey |
| Depth | 304mm |
| Height | 76mm |
| Material | Steel |
| Width | 457mm |
| RoHS | Not Compliant |
Download the complete datasheet for Durham 113-95 to view detailed technical specifications.
No datasheet is available for this part.