Large Slide Rack For PN 22261 W-20" H-15" D-15 3/4"
Durham 303-95 technical specifications.
| Color | Grey |
| Depth | 400mm |
| Height | 381mm |
| Material | Steel |
| Width | 508mm |
| RoHS | Not Compliant |
Download the complete datasheet for Durham 303-95 to view detailed technical specifications.
No datasheet is available for this part.