Dymax 481 technical specifications.
| Color | Clear/Straw |
| Tensile Strength | 9500PSI |
| Viscosity | 5000cp |
| Elongation | 55% |
| Cage Code | 46733 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Dymax 481 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.