Dymax OP-24-REV-B technical specifications.
| Color | Clear |
| Tensile Strength | 3200PSI |
| Viscosity | 800cP |
| Elongation | 35% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Dymax OP-24-REV-B to view detailed technical specifications.
No datasheet is available for this part.