Curable Adhesives Clear 23000cp 2000PSI 90%
Dymax OP-4-20641 technical specifications.
| Color | Clear |
| Tensile Strength | 2000PSI |
| Viscosity | 23000cp |
| Elongation | 90% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Dymax OP-4-20641 to view detailed technical specifications.
No datasheet is available for this part.