Dymo 11352 technical specifications.
| Color | White |
| Height | 25mm |
| Material | Paper |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Dymo 11352 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.