Dymo 15606 technical specifications.
| Height | 4.5inch |
| Length | 17.5inch |
| Mount | External |
| Weight | 4.33lb |
| Width | 14inch |
| RoHS | Not Compliant |
Download the complete datasheet for Dymo 15606 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
