Dymo 1805419 technical specifications.
| Color | White, Grey, Black |
| Finish | Vinyl |
| Length | 18foot |
| Material | Vinyl |
| RoHS | Compliant |
Download the complete datasheet for Dymo 1805419 to view detailed technical specifications.
No datasheet is available for this part.