Dymo 1805431 technical specifications.
| Color | Black, Yellow |
| Finish | Vinyl |
| Length | 18foot |
| Material | Vinyl |
| RoHS | Compliant |
Download the complete datasheet for Dymo 1805431 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.