
Dymo 1805433 technical specifications.
| Color | Black, Clear |
| Finish | Polyester |
| Length | 18foot |
| Material | Polyester |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Dymo 1805433 to view detailed technical specifications.
No datasheet is available for this part.
